Light Curtain 15mm Finger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1107828

DigiKey Part Number
1882-1107828-ND
Manufacturer
Manufacturer Product Number
1107828
Description
LIGHT GRID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 15mm Finger
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Detection Capability
15mm
Manufacturer
SICK, Inc.
Number of Beams
120
Series
Beam Pitch
10mm
Packaging
Bulk
Operating Range
0 ~ 6.0m
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Protection
Finger
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20,139.16000¥20,139.16
Manufacturers Standard Package