
1107310 | |
|---|---|
DigiKey Part Number | 1882-1107310-ND |
Manufacturer | |
Manufacturer Product Number | 1107310 |
Description | CORE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Flexible Membrane - Rotary Connector |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer SICK, Inc. | Actuator Type Flexible Membrane - Rotary |
Series | Voltage - Supply 7V ~ 12V |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Connector |
For Measuring Rotary Position | Operating Temperature 60°C |
Technology Resistive | Package / Case Module |
Output Digital |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,221.57000 | ¥8,221.57 |







