
1106558 | |
|---|---|
DigiKey Part Number | 1882-1106558-ND |
Manufacturer | |
Manufacturer Product Number | 1106558 |
Description | FORK SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 7.087" (180mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 100µs |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Optical | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 7.087" (180mm) | Operating Temperature -20°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,378.45000 | ¥2,378.45 |
| 5 | ¥2,231.26200 | ¥11,156.31 |
| 10 | ¥2,176.35700 | ¥21,763.57 |
| 25 | ¥2,110.64200 | ¥52,766.05 |










