
1106555 | |
|---|---|
DigiKey Part Number | 1882-1106555-ND |
Manufacturer | |
Manufacturer Product Number | 1106555 |
Description | FORK SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 1.969" (50mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 100µs |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Optical | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 1.969" (50mm) | Operating Temperature -20°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,585.85000 | ¥1,585.85 |
| 5 | ¥1,481.95000 | ¥7,409.75 |
| 10 | ¥1,443.19700 | ¥14,431.97 |
| 25 | ¥1,396.80240 | ¥34,920.06 |
| 50 | ¥1,365.03240 | ¥68,251.62 |










