
1102544 | |
|---|---|
DigiKey Part Number | 1882-1102544-ND |
Manufacturer | |
Manufacturer Product Number | 1102544 |
Description | MAGN PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" ~ 2.756" (5mm ~ 70mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 16V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.197" ~ 2.756" (5mm ~ 70mm) | Indicator LED |
Output Type NAMUR Amplifier | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,145.81000 | ¥1,145.81 |















