Inductive Proximity Sensor 0.197" ~ 2.756" (5mm ~ 70mm) IP67 Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1102540

DigiKey Part Number
1882-1102540-ND
Manufacturer
Manufacturer Product Number
1102540
Description
MAGN PROXIM SENS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.197" ~ 2.756" (5mm ~ 70mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Metal, Nickel-Plated Brass
Series
Voltage - Supply
8.2V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.197" ~ 2.756" (5mm ~ 70mm)
Indicator
No Indicator
Output Type
Namur, 2-Wire
Package / Case
Cylinder, Threaded - M12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,103.22000¥1,103.22
5¥1,027.28200¥5,136.41
10¥998.97400¥9,989.74
25¥965.10200¥24,127.55
50¥941.90800¥47,095.40
100¥859.76950¥85,976.95
Manufacturers Standard Package