Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1101608

DigiKey Part Number
1882-1101608-ND
Manufacturer
Manufacturer Product Number
1101608
Description
INDUCT PROXIM SENS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Stainless Steel
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Cable
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.059" (1.5mm)
Indicator
LED
Output Type
PNP-NO
Package / Case
Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,052.61000¥1,052.61
5¥979.63000¥4,898.15
10¥952.42200¥9,524.22
25¥919.85200¥22,996.30
50¥897.54940¥44,877.47
100¥808.70230¥80,870.23
Manufacturers Standard Package