Safety Relay 3PST-NO (3 Form A) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1100696

DigiKey Part Number
1882-1100696-ND
Manufacturer
Manufacturer Product Number
1100696
Description
RELY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Safety Relay 3PST-NO (3 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator
Manufacturer
SICK, Inc.
Termination Style
Spring Terminal
Series
Must Operate Voltage
16.8 VDC
Packaging
Bulk
Operate Time
79 ms
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Mounting Type
DIN Rail
Contact Material
Silver (Ag), Gold (Au)
Coil Voltage
24VDC
Coil Current
104.2 mA
Contact Form
3PST-NO (3 Form A)
Coil Power
2.5W
Contact Rating (Current)
6 A
Coil Resistance
230.4 Ohms
Switching Voltage
230VAC, 230VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,295.10000¥6,295.10
10¥5,603.97200¥56,039.72
Manufacturers Standard Package