


1094807 | |
|---|---|
DigiKey Part Number | 1882-1094807-ND |
Manufacturer | |
Manufacturer Product Number | 1094807 |
Description | ENCODER INCREMENTAL QUAD CONN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 100 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 30V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Servo Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Incremental | Termination Style Connector |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 3.6B |
Pulses per Revolution 100 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,664.82000 | ¥5,664.82 |











