Safety Laser Scanner 4m 275°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1094472

DigiKey Part Number
1882-1094472-ND
Manufacturer
Manufacturer Product Number
1094472
Description
MICS3-CBUZ40IZ1P01 OS3 PRO EIP 4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Safety Laser Scanner 4m 275°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Detection Capability
50mm, 70mm
Manufacturer
SICK, Inc.
Number of Monitor Fields
128
Series
Response Time
115ms
Packaging
Box
Safety Category
Category 3, PLd, SIL2
Part Status
Active
Operating Temperature
-25°C ~ 50°C
Protection Range
4m
Features
EtherNet/IP
Warning Range
40m
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Outputs and Type
8 - Safety (8)
Approval Agency
CE, cULus, UKCA
Sensing Angle
275°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114,520.01000¥114,520.01
Manufacturers Standard Package