Safety Laser Scanner 4m 275°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1094452

DigiKey Part Number
1882-1094452-ND
Manufacturer
Manufacturer Product Number
1094452
Description
SAFETY LASER SCANNERS, OUTDOORSC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Safety Laser Scanner 4m 275°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Angle
275°
Manufacturer
SICK, Inc.
Detection Capability
50mm, 70mm
Series
Number of Monitor Fields
8
Packaging
Bulk
Response Time
90ms
Part Status
Active
Safety Category
Category 3, PLd, SIL2
Protection Range
4m
Operating Temperature
-25°C ~ 50°C
Warning Range
40m
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Outputs and Type
1 - Safety (1)
Approval Agency
CE, cULus, UKCA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84,636.68000¥84,636.68
Manufacturers Standard Package