Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1091953

DigiKey Part Number
1882-1091953-ND
Manufacturer
Manufacturer Product Number
1091953
Description
NON-CONTACT SAFETY SWITCHES, IME
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
19.2V ~ 28.8V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.591" (15mm)
Indicator
LED
Output Type
Digital
Package / Case
Cylinder, Threaded - M30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,318.91000¥2,318.91
10¥1,934.90600¥19,349.06
25¥1,815.59840¥45,389.96
50¥1,553.31200¥77,665.60
Manufacturers Standard Package