Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1091949

DigiKey Part Number
1882-1091949-ND
Manufacturer
Manufacturer Product Number
1091949
Description
SENSOR PROX INDUCTIVE 5MM CYLIND
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
19.2V ~ 28.8V
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.197" (5mm)
Indicator
LED
Output Type
Semiconductor (OSSD)
Package / Case
Cylinder, Threaded - M18
Response Frequency
100Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,903.42000¥1,903.42
5¥1,781.85400¥8,909.27
10¥1,736.52600¥17,365.26
25¥1,682.23640¥42,055.91
50¥1,645.06600¥82,253.30
Manufacturers Standard Package