
1091323 | |
|---|---|
DigiKey Part Number | 1882-1091323-ND |
Manufacturer | |
Manufacturer Product Number | 1091323 |
Description | SENSOR TRIECTORP1000 DIST DETE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Distance Detection Sensor Sensor Digital Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer SICK, Inc. | Sensor Type Distance Detection Sensor |
Series | Output Type Digital |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113,486.00000 | ¥113,486.00 |








