Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1086326

DigiKey Part Number
1882-1086326-ND
Manufacturer
Manufacturer Product Number
1086326
Description
INDUCT PROXIM SENS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 75°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.157" (4mm)
Indicator
LED
Output Type
PNP-NC, 3-Wire
Package / Case
Cylinder, Threaded - M8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,205.27000¥1,205.27
5¥1,123.19800¥5,615.99
10¥1,092.59900¥10,925.99
25¥1,055.98920¥26,399.73
50¥1,030.92280¥51,546.14
Manufacturers Standard Package