Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1085346

DigiKey Part Number
1882-1085346-ND
Manufacturer
Manufacturer Product Number
1085346
Description
RELAY SAFETY DPST 6A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
6 A
Manufacturer
SICK, Inc.
Switching Voltage
250VDC - Max
Series
Termination Style
Spring Terminal
Packaging
Bulk
Operate Time
10 ms
Part Status
Active
Contact Material
Silver (Ag), Gold (Au)
Mounting Type
DIN Rail
Coil Current
6 mA
Coil Voltage
24VDC
Base Product Number
Contact Form
DPST-NO (2 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,723.97000¥4,723.97
10¥4,205.54600¥42,055.46
25¥3,498.99440¥87,474.86
Manufacturers Standard Package