Pressure Sensor -14.5 ~ 145.04PSI (-100 ~ 1000kPa) Gauge Female - 1/4" (6.35mm) G Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1083758

DigiKey Part Number
1882-1083758-ND
Manufacturer
Manufacturer Product Number
1083758
Description
PRESSURE SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14.5 ~ 145.04PSI (-100 ~ 1000kPa) Gauge Female - 1/4" (6.35mm) G Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±1.5%
Manufacturer
SICK, Inc.
Voltage - Supply
17V ~ 30V
Series
Port Size
Female - 1/4" (6.35mm) G
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Termination Style
Connector
Applications
Industrial Automation
Maximum Pressure
217.56PSI (1500kPa)
Pressure Type
Gauge
Operating Temperature
0°C ~ 60°C
Operating Pressure
-14.5 ~ 145.04PSI (-100 ~ 1000kPa)
Package / Case
Module
Output Type
NPN/PNP, Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,522.10000¥2,522.10
Manufacturers Standard Package