
1083699 | |
|---|---|
DigiKey Part Number | 1882-1083699-ND |
Manufacturer | |
Manufacturer Product Number | 1083699 |
Description | MAGN CYLINDER SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position C-Slot Cable with Connector |
Datasheet | Datasheet |
Category | Output PNP |
Manufacturer SICK, Inc. | Output Signal Clockwise Increase |
Series | Actuator Type C-Slot |
Packaging Bulk | Voltage - Supply 10V ~ 30V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Cable with Connector |
Technology Resistive | Operating Temperature -30°C ~ 80°C |
Linear Range 0 ~ 2.00mm (0 ~ 0.08") | Package / Case Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥888.20000 | ¥888.20 |
| 5 | ¥825.19600 | ¥4,125.98 |
| 10 | ¥801.69300 | ¥8,016.93 |
| 25 | ¥773.57560 | ¥19,339.39 |
| 50 | ¥754.32460 | ¥37,716.23 |
| 100 | ¥736.65490 | ¥73,665.49 |










