
1079359 | |
|---|---|
DigiKey Part Number | 1882-1079359-ND |
Manufacturer | |
Manufacturer Product Number | 1079359 |
Description | POSITION SENSORS, MPS-C, MPS-025 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position C-Slot Cable |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer SICK, Inc. | Actuator Type C-Slot |
Series | Resistance 2 kOhms |
Packaging Bulk | Voltage - Supply 12V ~ 30V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Cable |
Technology Magnetoresistive | Operating Temperature -20°C ~ 70°C |
Linear Range 0 ~ 25.00mm (0 ~ 0.98") | Package / Case Module |
Output Analog, Push-Pull, NPN/PNP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,315.28000 | ¥3,315.28 |
| 5 | ¥3,119.72400 | ¥15,598.62 |
| 10 | ¥3,046.77400 | ¥30,467.74 |
| 25 | ¥2,959.43160 | ¥73,985.79 |









