Optical Sensor 0.512" (13mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor 0.512" (13mm) PNP - Dark-ON/Light-ON
1078066-secondary

1078066

DigiKey Part Number
1882-1078066-ND
Manufacturer
Manufacturer Product Number
1078066
Description
CONTRAST SENSOR RGB LED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.512" (13mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP - Dark-ON/Light-ON
Manufacturer
SICK, Inc.
Light Source
RGB LED
Series
Connection Method
Connector, M12
Packaging
Box
Ingress Protection
IP67
Part Status
Active
Cable Length
196.85" (5m)
Sensing Distance
0.512" (13mm)
Adjustment Type
Adjustable
Voltage - Supply
10.8V ~ 28.8V
Operating Temperature
-20°C ~ 60°C (TA)
Response Time
10µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,299.00000¥7,299.00
5¥6,914.37000¥34,571.85
10¥6,770.79400¥67,707.94
Manufacturers Standard Package