Optical Sensor 1.97" ~ 118.11" (5 ~ 300cm) Digital Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1077524

DigiKey Part Number
1882-1077524-ND
Manufacturer
Manufacturer Product Number
1077524
Description
SENSOR OPTICAL 20-640CM DIGITAL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 1.97" ~ 118.11" (5 ~ 300cm) Digital Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
1.97" ~ 118.11" (5 ~ 300cm)
Manufacturer
SICK, Inc.
Output Type
Digital
Series
Voltage - Supply
9V ~ 28V
Packaging
Box
Operating Temperature
-10°C ~ 50°C
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13,357.04000¥13,357.04
5¥12,718.94000¥63,594.70
Manufacturers Standard Package