
1076675 | |
|---|---|
DigiKey Part Number | 1882-1076675-ND |
Manufacturer | |
Manufacturer Product Number | 1076675 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP68, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥794.75000 | ¥794.75 |
| 5 | ¥737.48600 | ¥3,687.43 |
| 10 | ¥716.14000 | ¥7,161.40 |
| 25 | ¥690.61400 | ¥17,265.35 |
| 50 | ¥673.13460 | ¥33,656.73 |
| 100 | ¥657.08760 | ¥65,708.76 |










