
1075585 | |
|---|---|
DigiKey Part Number | 1882-1075585-ND |
Manufacturer | |
Manufacturer Product Number | 1075585 |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP68, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 100°C (TA) |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.079" (2mm) | Indicator No Indicator |
Output Type NO, 2-Wire | Package / Case Cylinder, Threaded - M8 |
Response Frequency 4kHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥707.08000 | ¥707.08 |












