Inductive Proximity Sensor 0.591" (15mm) IP68, IP69K Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1074411

DigiKey Part Number
1882-1074411-ND
Manufacturer
Manufacturer Product Number
1074411
Description
SENSOR PROX INDUCTIVE 15MM CYL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.591" (15mm) IP68, IP69K Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
SICK, Inc.
Material - Body
Plastic
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TA)
Sensor Type
Inductive
Ingress Protection
IP68, IP69K
Sensing Distance
0.591" (15mm)
Indicator
LED
Output Type
PNP-NC/NO, 4-Wire
Package / Case
Cylinder, Threaded - M30
Response Frequency
500Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,011.75000¥1,011.75
5¥941.20800¥4,706.04
10¥914.91000¥9,149.10
25¥883.44080¥22,086.02
50¥861.89080¥43,094.54
100¥774.69190¥77,469.19
Manufacturers Standard Package