
1072691 | |
|---|---|
DigiKey Part Number | 1882-1072691-ND |
Manufacturer | |
Manufacturer Product Number | 1072691 |
Description | SENSOR PROX INDUCT 2MM IP69K CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP69K |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Response Frequency 4kHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥742.40000 | ¥742.40 |
| 5 | ¥688.42800 | ¥3,442.14 |
| 10 | ¥668.31500 | ¥6,683.15 |
| 25 | ¥644.24600 | ¥16,106.15 |
| 50 | ¥627.76880 | ¥31,388.44 |
| 100 | ¥612.64300 | ¥61,264.30 |












