Inductive Proximity Sensor 0.157" (4mm) IP68, IP69K Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1072688

DigiKey Part Number
1882-1072688-ND
Manufacturer
Manufacturer Product Number
1072688
Description
SENSOR PROX INDUCTIVE 4MM CYL 2M
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP68, IP69K Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
SICK, Inc.
Material - Body
Plastic
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TA)
Sensor Type
Inductive
Ingress Protection
IP68, IP69K
Sensing Distance
0.157" (4mm)
Indicator
No Indicator
Output Type
PNP-NC, 3-Wire
Package / Case
Cylinder, Threaded - M8
Response Frequency
4kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥707.08000¥707.08
Manufacturers Standard Package