Proximity Optical Sensor 1.969" ~ 70.866" (50mm ~ 1.8m) NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1072653

DigiKey Part Number
1882-1072653-ND
Manufacturer
Manufacturer Product Number
1072653
Description
SENSOR PROXIMITY 1.8M NPN/PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 1.969" ~ 70.866" (50mm ~ 1.8m) NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
50µs
Manufacturer
SICK, Inc.
Output Configuration
NPN/PNP
Series
Light Source
Red Laser Diode (658nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Proximity
Adjustment Type
Adjustable
Sensing Distance
1.969" ~ 70.866" (50mm ~ 1.8m)
Operating Temperature
-35°C ~ 50°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,006.82000¥5,006.82
5¥4,728.98200¥23,644.91
10¥4,625.30100¥46,253.01
Manufacturers Standard Package