Proximity Optical Sensor 1.969" ~ 98.425" (50mm ~ 2.5m) NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1072635

DigiKey Part Number
1882-1072635-ND
Manufacturer
Manufacturer Product Number
1072635
Description
SENSOR PROXIMITY 2.5M NPN/PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 1.969" ~ 98.425" (50mm ~ 2.5m) NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
NPN/PNP
Series
Light Source
Red Laser Diode (658nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Proximity
Adjustment Type
Adjustable
Sensing Distance
1.969" ~ 98.425" (50mm ~ 2.5m)
Operating Temperature
-35°C ~ 50°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,487.63000¥4,487.63
5¥4,234.48600¥21,172.43
10¥4,140.04300¥41,400.43
Manufacturers Standard Package