Inductive Proximity Sensor 0.157" (4mm) IP68, IP69K Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1072592

DigiKey Part Number
1882-1072592-ND
Manufacturer
Manufacturer Product Number
1072592
Description
SENSOR PROX INDUCTIVE 4MM CYLIND
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP68, IP69K Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
SICK, Inc.
Material - Body
Plastic
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TA)
Sensor Type
Inductive
Ingress Protection
IP68, IP69K
Sensing Distance
0.157" (4mm)
Indicator
No Indicator
Output Type
PNP-NO, 3-Wire
Package / Case
Cylinder, Threaded - M8
Response Frequency
4kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥742.40000¥742.40
5¥688.42800¥3,442.14
10¥668.31500¥6,683.15
25¥644.24600¥16,106.15
50¥627.76880¥31,388.44
100¥612.64300¥61,264.30
Manufacturers Standard Package