
1071757 | |
|---|---|
DigiKey Part Number | 1882-1071757-ND |
Manufacturer | |
Manufacturer Product Number | 1071757 |
Description | SENSOR RETROREFLECTIVE 5M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.181" ~ 196.850" (30mm ~ 5m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP69K |
Sensing Method Retroreflective | Operating Temperature -40°C ~ 70°C |
Sensing Distance 1.181" ~ 196.850" (30mm ~ 5m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,337.64000 | ¥1,337.64 |
| 5 | ¥1,246.84600 | ¥6,234.23 |
| 10 | ¥1,213.00300 | ¥12,130.03 |
| 25 | ¥1,172.51120 | ¥29,312.78 |
| 50 | ¥1,144.78440 | ¥57,239.22 |















