
1071293 | |
|---|---|
DigiKey Part Number | 1882-1071293-ND |
Manufacturer | |
Manufacturer Product Number | 1071293 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.787" (20mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,052.61000 | ¥1,052.61 |
| 5 | ¥979.63000 | ¥4,898.15 |
| 10 | ¥952.42200 | ¥9,524.22 |
| 25 | ¥919.85200 | ¥22,996.30 |
| 50 | ¥897.54940 | ¥44,877.47 |
| 100 | ¥808.70230 | ¥80,870.23 |













