
1070861 | |
|---|---|
DigiKey Part Number | 1882-1070861-ND |
Manufacturer | |
Manufacturer Product Number | 1070861 |
Description | SENSOR LINEAR CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Reed Switch Sensor Linear Position T-Slot Cable |
Datasheet | Datasheet |
Category | Actuator Type T-Slot |
Manufacturer SICK, Inc. | Voltage - Supply 5V ~ 30V |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Cable |
Part Status Active | Operating Temperature -30°C ~ 80°C (TA) |
For Measuring Linear Position | Package / Case Module |
Technology Reed Switch | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥465.02000 | ¥465.02 |
| 5 | ¥429.09800 | ¥2,145.49 |
| 10 | ¥415.70000 | ¥4,157.00 |
| 25 | ¥399.67880 | ¥9,991.97 |
| 50 | ¥388.71300 | ¥19,435.65 |
| 100 | ¥378.65090 | ¥37,865.09 |










