
1070852 | |
|---|---|
DigiKey Part Number | 1882-1070852-ND |
Manufacturer | |
Manufacturer Product Number | 1070852 |
Description | SENSOR LINEAR CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Reed Switch Sensor Linear Position T-Slot Cable |
Datasheet | Datasheet |
Category | Actuator Type T-Slot |
Manufacturer SICK, Inc. | Voltage - Supply 5V ~ 30V |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Cable |
Part Status Active | Operating Temperature -30°C ~ 70°C (TA) |
For Measuring Linear Position | Package / Case Module |
Technology Reed Switch | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥432.27000 | ¥432.27 |
| 5 | ¥398.54800 | ¥1,992.74 |
| 10 | ¥385.98600 | ¥3,859.86 |
| 25 | ¥370.95560 | ¥9,273.89 |
| 50 | ¥360.66780 | ¥18,033.39 |
| 100 | ¥351.22760 | ¥35,122.76 |





