
1070848 | |
|---|---|
DigiKey Part Number | 1882-1070848-ND |
Manufacturer | |
Manufacturer Product Number | 1070848 |
Description | SENSOR LINEAR CBL W/CONN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Reed Switch Sensor Linear Position T-Slot Cable with Connector |
Datasheet | Datasheet |
Category | Actuator Type T-Slot |
Manufacturer SICK, Inc. | Voltage - Supply 5V ~ 30V |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -30°C ~ 80°C (TA) |
For Measuring Linear Position | Package / Case Module |
Technology Reed Switch | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥519.11000 | ¥519.11 |
| 5 | ¥479.56000 | ¥2,397.80 |
| 10 | ¥464.82300 | ¥4,648.23 |
| 25 | ¥447.19520 | ¥11,179.88 |
| 50 | ¥435.12580 | ¥21,756.29 |
| 100 | ¥424.04900 | ¥42,404.90 |





