
1070838 | |
|---|---|
DigiKey Part Number | 1882-1070838-ND |
Manufacturer | |
Manufacturer Product Number | 1070838 |
Description | SENSOR LINEAR CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | GMR (Giant Magnetoresistive) Sensor Linear Position T-Slot Cable |
Datasheet | Datasheet |
Category | Actuator Type T-Slot |
Manufacturer SICK, Inc. | Voltage - Supply 10V ~ 30V |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Cable |
Part Status Active | Operating Temperature -30°C ~ 70°C (TA) |
For Measuring Linear Position | Package / Case Module |
Technology GMR (Giant Magnetoresistive) | Base Product Number |
Output PNP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥583.70000 | ¥583.70 |
| 5 | ¥539.86600 | ¥2,699.33 |
| 10 | ¥523.54900 | ¥5,235.49 |
| 25 | ¥504.02320 | ¥12,600.58 |
| 50 | ¥490.65560 | ¥24,532.78 |
| 100 | ¥478.38620 | ¥47,838.62 |










