GMR (Giant Magnetoresistive) Sensor Linear Position T-Slot Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1070833

DigiKey Part Number
1882-1070833-ND
Manufacturer
Manufacturer Product Number
1070833
Description
SENSOR LINEAR CABLE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
GMR (Giant Magnetoresistive) Sensor Linear Position T-Slot Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
T-Slot
Manufacturer
SICK, Inc.
Voltage - Supply
10V ~ 30V
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Cable
Part Status
Active
Operating Temperature
-30°C ~ 80°C (TA)
For Measuring
Linear Position
Package / Case
Module
Technology
GMR (Giant Magnetoresistive)
Base Product Number
Output
PNP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥679.30000¥679.30
5¥629.29800¥3,146.49
10¥610.67300¥6,106.73
25¥588.39360¥14,709.84
50¥573.14380¥28,657.19
100¥559.14270¥55,914.27
Manufacturers Standard Package