
1070409 | |
|---|---|
DigiKey Part Number | 1882-1070409-ND |
Manufacturer | |
Manufacturer Product Number | 1070409 |
Description | SENSOR OPTICAL 50-4000CM RS-232 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 19.69" ~ 1574.80" (50 ~ 4000cm) RS-232 Output |
Datasheet | Datasheet |
Category | Sensing Distance 19.69" ~ 1574.80" (50 ~ 4000cm) |
Manufacturer SICK, Inc. | Output Type RS-232 |
Series | Voltage - Supply 9V ~ 30V |
Packaging Bulk | Operating Temperature -40°C ~ 60°C |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85,104.88000 | ¥85,104.88 |











