Inductive Proximity Sensor 0.591" (15mm) IP69K Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1070176

DigiKey Part Number
1882-1070176-ND
Manufacturer
Manufacturer Product Number
1070176
Description
SENSOR PROX INDUCT 15MM CYLIND
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.591" (15mm) IP69K Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Stainless Steel
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Sensor Type
Inductive
Ingress Protection
IP69K
Sensing Distance
0.591" (15mm)
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Cylinder, Threaded - M30
Response Frequency
500Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥908.79000¥908.79
5¥844.51600¥4,222.58
10¥820.54900¥8,205.49
25¥791.86880¥19,796.72
50¥772.23080¥38,611.54
100¥754.20380¥75,420.38
Manufacturers Standard Package