
1065874 | |
|---|---|
DigiKey Part Number | 1882-1065874-ND |
Manufacturer | |
Manufacturer Product Number | 1065874 |
Description | SENSOR PROXIMITY 2M RELAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.787" ~ 78.740" (20mm ~ 2m) Relay - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Output Configuration Relay - Dark-ON/Light-ON |
Manufacturer SICK, Inc. | Light Source Infrared (880nm) |
Series | Connection Method Cable |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Proximity | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 0.787" ~ 78.740" (20mm ~ 2m) | Operating Temperature -30°C ~ 60°C (TA) |
Voltage - Supply 24V ~ 240V | Base Product Number |
Response Time 10ms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,126.88000 | ¥2,126.88 |














