
1065101 | |
|---|---|
DigiKey Part Number | 1882-1065101-ND |
Manufacturer | |
Manufacturer Product Number | 1065101 |
Description | DATA TRANSMIT PAIR W/ISD400-7211 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor |
Datasheet | Datasheet |
Category | Light Source Red Laser Diode (660nm), Infrared (785nm) |
Manufacturer SICK, Inc. | Connection Method Connector, M12 |
Series | Ingress Protection IP65 |
Packaging Box | Operating Temperature -20°C ~ 55°C |
Part Status Active | Base Product Number |
Voltage - Supply 18V ~ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26,532.46000 | ¥26,532.46 |











