Retroreflective Optical Sensor 0.787" ~ 118.110" (20mm ~ 3m) PNP - Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1063008

DigiKey Part Number
1882-1063008-ND
Manufacturer
Manufacturer Product Number
1063008
Description
REF PHOTOELEC SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0.787" ~ 118.110" (20mm ~ 3m) PNP - Dark-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
600µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON
Series
Light Source
Red (640nm)
Packaging
Bulk
Connection Method
Cable with Connector, M8
Part Status
Active
Ingress Protection
IP67
Sensing Method
Retroreflective
Cable Length
7.87" (200.00mm)
Sensing Distance
0.787" ~ 118.110" (20mm ~ 3m)
Operating Temperature
-25°C ~ 50°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,746.22000¥1,746.22
10¥1,521.62700¥15,216.27
Manufacturers Standard Package