
1062844 | |
|---|---|
DigiKey Part Number | 1882-1062844-ND |
Manufacturer | |
Manufacturer Product Number | 1062844 |
Description | ENC ABSLT COMMTATN USR SEL CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Commutation User Selectable |
Datasheet | Datasheet |
Category | Actuator Type Hole for Shaft |
Manufacturer SICK, Inc. | Detent No |
Series | Built in Switch No |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Orientation User Selectable |
Encoder Type Absolute | Termination Style Connector |
Output Type Commutation | Rotational Life (Cycles Min) 3B |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9,322.44000 | ¥9,322.44 |
| 5 | ¥7,977.27200 | ¥39,886.36 |
| 10 | ¥7,610.56300 | ¥76,105.63 |











