
1062520 | |
|---|---|
DigiKey Part Number | 1882-1062520-ND |
Manufacturer | |
Manufacturer Product Number | 1062520 |
Description | MAGN POSITION SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position External Magnet, Included Cable |
Datasheet | Datasheet |
Category | Output Digital |
Manufacturer SICK, Inc. | Output Signal Clockwise Increase |
Series | Actuator Type External Magnet, Included |
Packaging Bulk | Voltage - Supply 15V ~ 30V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Cable |
Technology Magnetoresistive | Operating Temperature -20°C ~ 70°C |
Linear Range 0 ~ 256.00mm (0 ~ 10.08") | Package / Case Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,885.62000 | ¥5,885.62 |
| 5 | ¥5,565.23800 | ¥27,826.19 |
| 10 | ¥5,445.68600 | ¥54,456.86 |












