Optical Sensor 0.492" (12.5mm) NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062202

DigiKey Part Number
1882-1062202-ND
Manufacturer
Manufacturer Product Number
1062202
Description
SENSOR 12.5MM NPN/PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.492" (12.5mm) NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN/PNP
Manufacturer
SICK, Inc.
Light Source
White LED
Series
Connection Method
Connector, M8
Packaging
Bulk
Ingress Protection
IP67
Part Status
Active
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
0.492" (12.5mm)
Operating Temperature
-10°C ~ 55°C (TA)
Voltage - Supply
12V ~ 24V
Base Product Number
Response Time
50µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,068.50000¥3,068.50
5¥2,885.50000¥14,427.50
10¥2,817.21600¥28,172.16
25¥2,735.46680¥68,386.67
Manufacturers Standard Package