Optical Sensor 0.492" (12.5mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061770

DigiKey Part Number
1882-1061770-ND
Manufacturer
Manufacturer Product Number
1061770
Description
SENSOR CONTRST 12.5MM PNP M8
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.492" (12.5mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
35µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Series
Light Source
RGB LED
Packaging
Bulk
Connection Method
Connector, M8, 4POS
Part Status
Active
Ingress Protection
IP67
Sensing Distance
0.492" (12.5mm)
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
12V ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,086.62000¥4,086.62
5¥3,852.90800¥19,264.54
10¥3,765.71800¥37,657.18
25¥3,481.77120¥87,044.28
Manufacturers Standard Package