Rotary Encoder Absolute Digital User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060964

DigiKey Part Number
1882-1060964-ND
Manufacturer
Manufacturer Product Number
1060964
Description
ENC ABSLT DIGITAL USR SELCT CONN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute Digital User Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Thumbwheel
Manufacturer
SICK, Inc.
Detent
No
Series
Built in Switch
No
Packaging
Bulk
Mounting Type
Flange Mount
Part Status
Active
Orientation
User Selectable
Encoder Type
Absolute
Termination Style
Connector
Output Type
Digital
Rotational Life (Cycles Min)
1M
Voltage - Supply
18V ~ 33V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21,492.48000¥21,492.48
Manufacturers Standard Package