
1059752 | |
|---|---|
DigiKey Part Number | 1882-1059752-ND |
Manufacturer | |
Manufacturer Product Number | 1059752 |
Description | SENSOR SWITCH SPST-NO CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch SPST-NO Cable with Connector Cylinder |
Datasheet | Datasheet |
Category | Output Type SPST-NO |
Manufacturer SICK, Inc. | Termination Style Cable with Connector |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Operating Temperature -30°C ~ 80°C |
Part Status Active | Package / Case Cylinder |
Type Switch | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥826.01000 | ¥826.01 |
| 5 | ¥766.79400 | ¥3,833.97 |
| 10 | ¥744.73000 | ¥7,447.30 |
| 25 | ¥718.32840 | ¥17,958.21 |
| 50 | ¥700.25040 | ¥35,012.52 |
| 100 | ¥683.65910 | ¥68,365.91 |






