
1059504 | |
|---|---|
DigiKey Part Number | 1882-1059504-ND |
Manufacturer | |
Manufacturer Product Number | 1059504 |
Description | SENSOR REED SWITCH NO/NC CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet NO/NC Cable Flange Mount |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer SICK, Inc. | Termination Style Cable |
Series | Voltage - Supply 30V |
Packaging Bulk | Operating Temperature -20°C ~ 60°C |
Part Status Active | Package / Case Flange Mount |
Type Reed Switch | Base Product Number |
Output Type NO/NC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,228.67000 | ¥1,228.67 |
| 10 | ¥1,019.61600 | ¥10,196.16 |
| 25 | ¥953.11040 | ¥23,827.76 |
| 100 | ¥781.51470 | ¥78,151.47 |













