Magnetoresistive Sensor Linear Position T-Slot Cable with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1059450

DigiKey Part Number
1882-1059450-ND
Manufacturer
Manufacturer Product Number
1059450
Description
SENSOR LIN 251MM CBL W/CONN
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Linear Position T-Slot Cable with Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Analog Voltage, 4 ~ 20mA
Manufacturer
SICK, Inc.
Actuator Type
T-Slot
Series
Voltage - Supply
15V ~ 30V
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Cable with Connector
For Measuring
Linear Position
Operating Temperature
-20°C ~ 70°C (TA)
Technology
Magnetoresistive
Package / Case
Module
Linear Range
0 ~ 251.00mm (0 ~ 9.88")
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,458.61000¥5,458.61
5¥5,159.55200¥25,797.76
10¥5,047.94800¥50,479.48
Manufacturers Standard Package