Bar Code Reader Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1056603

DigiKey Part Number
1882-1056603-ND
Manufacturer
Manufacturer Product Number
1056603
Description
CODEREAD OSCILL MIRR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bar Code Reader Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Source
Integrated (Red)
Manufacturer
SICK, Inc.
Voltage - Supply
21.6 ~ 28.8VDC
Series
Features
Software Included
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Connector
Type
Bar Code Reader
Ingress Protection
IP65 - Dust Tight, Water Resistant
Installation Distance
500.0mm ~ 2100.0m
Operating Temperature
-35°C ~ 35°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124,807.19000¥124,807.19
Manufacturers Standard Package